
UVG-72MMX55M | |
|---|---|
DigiKey Part Number | 19-UVG-72MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | UVG-72MMX55M |
Description | TAPE MASKING GREEN 2.83"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 2.83" (72.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness 0.0048" (4.8 mils, 0.122mm) |
Manufacturer 3M | Width 2.83" (72.00mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Green |
Part Status Active | Usage Masking |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |
Backing, Carrier Crepe Paper | Storage/Refrigeration Temperature 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 € | 17,22 € |
| 10 | 13,14700 € | 131,47 € |
| 25 | 11,87680 € | 296,92 € |
| 50 | 11,02500 € | 551,25 € |
| 100 | 10,25750 € | 1.025,75 € |
| 250 | 9,35760 € | 2.339,40 € |
| 500 | 8,75434 € | 4.377,17 € |
| 1.000 | 8,21059 € | 8.210,59 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 20,49180 € |

