Masking Tape Rubber Adhesive Green 1.42" (36.00mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVG-36MMX55M

DigiKey Part Number
19-UVG-36MMX55M-ND
Manufacturer
Manufacturer Product Number
UVG-36MMX55M
Description
TAPE MASKING GREEN 1.42"X60YDS
Customer Reference
Detailed Description
Masking Tape Rubber Adhesive Green 1.42" (36.00mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0048" (4.8 mils, 0.122mm)
Manufacturer
3M
Width
1.42" (36.00mm)
Series
Length
180' (55.0m) 60 yds
Packaging
Bulk
Color
Green
Part Status
Active
Usage
Masking
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
Crepe Paper
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,26000 €9,26 €
Manufacturers Standard Package
Unit Price without VAT:9,26000 €
Unit Price with VAT:11,01940 €