
UVG-24MMX55M | |
|---|---|
DigiKey Part Number | 19-UVG-24MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | UVG-24MMX55M |
Description | TAPE MASKING GREEN 15/16"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 0.94" (24.00mm) 15/16" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0048" (4.8 mils, 0.122mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.94" (24.00mm) 15/16" | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,72800 € | 47,28 € |
| 25 | 4,25440 € | 106,36 € |
| 50 | 3,93700 € | 196,85 € |
| 100 | 3,65080 € | 365,08 € |
| 250 | 3,31532 € | 828,83 € |
| 500 | 3,09038 € | 1.545,19 € |
| 1.000 | 2,88764 € | 2.887,64 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

