Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red

UR-25/PACK

DigiKey Part Number
UR-25/PACK-ND
Manufacturer
Manufacturer Product Number
UR-25/PACK
Description
CONN SPLICE 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
19-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Discontinued at DigiKey
Features
Gel Filled
Terminal Type
Butt Splice, Closed End, Individual Openings
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types