

UPC(CART) | |
|---|---|
DigiKey Part Number | UPC(CART)-ND |
Manufacturer | |
Manufacturer Product Number | UPC(CART) |
Description | CONN SPLICE 22-26 AWG IDC |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant | |
Color | - |

