Similar
Similar

UHM-S110B0-5AP1-TG30 | |
|---|---|
DigiKey Part Number | UHM-S110B0-5AP1-TG30-ND |
Manufacturer | |
Manufacturer Product Number | UHM-S110B0-5AP1-TG30 |
Description | CONN RECEPT 132POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 + 1 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 132 (110 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper and Lower Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17341101102 | HARTING | 12 | 1195-5294-ND | 14,75000 € | Similar |
| 17341102102 | HARTING | 55 | 1195-5295-ND | 12,83000 € | Similar |


