
UHM-S055CL3-5AP1-TG30 | |
|---|---|
DigiKey Part Number | UHM-S055CL3-5AP1-TG30-ND |
Manufacturer | |
Manufacturer Product Number | UHM-S055CL3-5AP1-TG30 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Connector Usage CompactPCI |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style C 11 | Current Rating (Amps) 1 A |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper and Lower Shield |
Pitch 0.079" (2.00mm) | Base Product Number |

