

UDW2 | |
|---|---|
DigiKey Part Number | UDW2000-ND |
Manufacturer | |
Manufacturer Product Number | UDW2 |
Description | CONN INLINE TAP 16-19 AWG IDC |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector IDC 16-19 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 4 | |
Termination | IDC | |
Wire Gauge | 16-19 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,36800 € | 136,80 € |
| Unit Price without VAT: | 1,36800 € |
|---|---|
| Unit Price with VAT: | 1,62792 € |

