UCC-JAR500 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1.840
Unit Price: 9,91000 €
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG

UCC-JAR500

DigiKey Part Number
3M162385-ND
Manufacturer
Manufacturer Product Number
UCC-JAR500
Description
CONN SPLICE 22-26 AWG IDC 1=1JAR
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 22-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
IDC
Wire Gauge
22-26 AWG
Insulation
Fully Insulated
Features
Gel Filled
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1059,07400 €590,74 €
Unit Price without VAT:59,07400 €
Unit Price with VAT:70,29806 €