Terminal Inline, Tap Connector IDC 19-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 19-26 AWG
UB2A-JAR500

UB2A-JAR500

DigiKey Part Number
3M162699-ND
Manufacturer
Manufacturer Product Number
UB2A-JAR500
Description
CONN INLINE TAP 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 19-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
19-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Discontinued at DigiKey
Features
Gel Filled
Terminal Type
Inline, Tap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1057,41200 €574,12 €
Unit Price without VAT:57,41200 €
Unit Price with VAT:68,32028 €