Terminal Inline, Tap Connector IDC 19-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 19-26 AWG

UB2A-D-BOX

DigiKey Part Number
UB2A1100-ND
Manufacturer
Manufacturer Product Number
UB2A-D-BOX
Description
CONN INLINE TAP 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 19-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Inline, Tap
Manufacturer
3M
Number of Wire Entries
2
Series
Termination
IDC
Packaging
Bulk
Wire Gauge
19-26 AWG
Part Status
Discontinued at DigiKey
Insulation
Fully Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,14243 €142,43 €
Manufacturers Standard Package
Unit Price without VAT:0,14243 €
Unit Price with VAT:0,16949 €