

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 17-24 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31571 € | 315,71 € |
| Unit Price without VAT: | 0,31571 € |
|---|---|
| Unit Price with VAT: | 0,37569 € |

