
U80C83N | |
|---|---|
DigiKey Part Number | U80C83N-ND |
Manufacturer | |
Manufacturer Product Number | U80C83N |
Description | MICRO-KLEAN RB SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 10µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 10µm (Nominal) |
Series | Pressure Range 35PSI ~ 70PSI |
Packaging Bulk | Height 30.000" (762.00mm) |
Part Status Discontinued at DigiKey | Diameter 2.594" (65.88mm) |
Type Filter Cartridge | Operating Temperature 121°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,13920 € | 503,48 € |
| Unit Price without VAT: | 20,13920 € |
|---|---|
| Unit Price with VAT: | 23,96565 € |

