Image for U78W81N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U78W81N

DigiKey Part Number
U78W81N-ND
Manufacturer
Manufacturer Product Number
U78W81N
Description
MICRO-KLEAN RB SERIES FILTER CAR
Customer Reference
Detailed Description
Industrial Filter Cartridge 125µm (Nominal)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Filter Cartridge
Applications
Industrial
Particle Size
125µm (Nominal)
Flow Rate
-
Pressure Range
35PSI ~ 70PSI
Inlet/Outlet Size
-
Height
9.750" (247.65mm)
Diameter
2.594" (65.88mm)
Operating Temperature
121°C - Max
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,99460 €599,46 €
Manufacturers Standard Package
Unit Price without VAT:5,99460 €
Unit Price with VAT:7,13357 €