
U78B22N | |
|---|---|
DigiKey Part Number | U78B22N-ND |
Manufacturer | |
Manufacturer Product Number | U78B22N |
Description | MICRO-KLEAN RB SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 5µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 5µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 35PSI ~ 70PSI | |
Inlet/Outlet Size | - | |
Height | 19.500" (495.30mm) | |
Diameter | 2.594" (65.88mm) | |
Operating Temperature | 121°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,72920 € | 686,46 € |
| Unit Price without VAT: | 13,72920 € |
|---|---|
| Unit Price with VAT: | 16,33775 € |

