
TW0.220CR0.75" | |
|---|---|
DigiKey Part Number | 19-TW0.220CR0.75"-ND |
Manufacturer | |
Manufacturer Product Number | TW0.220CR0.75" |
Description | 3M HEAT SHRINK TUBING TMW IS A M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.220" (5.59mm) 3 to 1 Blue 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.049" (1.24mm) |
Mfr | Material |
Series | Features Adhesive Lined |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.220" (5.59mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08390 € | 1.258,50 € |
| Unit Price without VAT: | 0,08390 € |
|---|---|
| Unit Price with VAT: | 0,09984 € |

