
TS230 BLK 5GAL | |
|---|---|
DigiKey Part Number | TS230BLK5GAL-ND |
Manufacturer | |
Manufacturer Product Number | TS230 BLK 5GAL |
Description | SCOTCH-WELD PUR EASY ADHESIVE TS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life Start | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 35,84361 € | 1.290,37 € |
| Unit Price without VAT: | 35,84361 € |
|---|---|
| Unit Price with VAT: | 42,65390 € |

