
TR-302N | |
|---|---|
DigiKey Part Number | 3M162328-ND |
Manufacturer | |
Manufacturer Product Number | TR-302N |
Description | PAPR UNIT TR-302N MASK 1/CASE |
Customer Reference | |
Detailed Description | Powered Air Purifying Respirators (PAPR) Gray One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Powered Air Purifying Respirators (PAPR) | |
Color | Gray | |
Size | One Size | |
Weight | - | |
Base Product Number |

