
TP5904-20 | |
|---|---|
DigiKey Part Number | 19-TP5904-20-ND |
Manufacturer | |
Manufacturer Product Number | TP5904-20 |
Description | SCOTCH WALLET SIZE THERMAL POUCH |
Customer Reference | |
Detailed Description | Clear Thermal Laminating Pouches Wallet Size, 20 Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Thermal Laminating Pouches | |
Material | - | |
Color | Clear | |
Specifications | Wallet Size, 20 Pack |

