
TP5903-100 | |
|---|---|
DigiKey Part Number | 19-TP5903-100-ND |
Manufacturer | |
Manufacturer Product Number | TP5903-100 |
Description | SCOTCH THERMAL POUCHES TP5903-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear Thermal Laminating Pouches 5" x 7", 100 Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal Laminating Pouches | |
Material | - | |
Color | Clear | |
Specifications | 5" x 7", 100 Pack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 18,31833 € | 219,82 € |
| Unit Price without VAT: | 18,31833 € |
|---|---|
| Unit Price with VAT: | 21,79881 € |

