MFR Recommended

TL77 RED 8.45OZ | |
|---|---|
DigiKey Part Number | TL77RED8.45OZ-ND |
Manufacturer | |
Manufacturer Product Number | TL77 RED 8.45OZ |
Description | SCOTCH-WELD THREADLOCKER TL77 |
Customer Reference | |
Detailed Description | Threadlocker Fastener Threads |
Category | Features Red, 8.45 Ounces |
Manufacturer 3M | For Use With/Related Products Fastener Threads |
Series | Shelf Life 12 Months |
Packaging Bulk | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Part Status Obsolete | Base Product Number |
Type Threadlocker |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL71-250ML | 3M | 0 | TL71-250ML-ND | 160,90000 € | MFR Recommended |


