
TL77 RED 1.69OZ | |
|---|---|
DigiKey Part Number | TL77RED1.69OZ-ND |
Manufacturer | |
Manufacturer Product Number | TL77 RED 1.69OZ |
Description | SCOTCH-WELD THREADLOCKER TL77 |
Customer Reference | |
Detailed Description | Threadlocker Fastener Threads |
Category | Features Red, 1.69 Ounces |
Manufacturer 3M | For Use With/Related Products Fastener Threads |
Series | Shelf Life 12 Months |
Packaging Bulk | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Part Status Obsolete | Base Product Number |
Type Threadlocker |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL71-50ML | 3M | 5 | TL71-50ML-ND | 65,43000 € | MFR Recommended |


