
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Threadlocker | |
Features | Blue, 250mL | |
For Use With/Related Products | Fastener Threads | |
Shelf Life Start | - | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 154,59000 € | 309,18 € |
| Unit Price without VAT: | 154,59000 € |
|---|---|
| Unit Price with VAT: | 183,96210 € |

