
TL22 PRPLE 1.69OZ | |
|---|---|
DigiKey Part Number | TL22PRPLE1.69OZ-ND |
Manufacturer | |
Manufacturer Product Number | TL22 PRPLE 1.69OZ |
Description | SCOTCH-WELD THREADLOCKER TL22 PU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Threadlocker Fastener Threads |
Category | Features Purple, 1.69 Ounces |
Manufacturer 3M | For Use With/Related Products Fastener Threads |
Series | Shelf Life 12 Months |
Packaging Bulk | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Part Status Active | Base Product Number |
Type Threadlocker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,56500 € | 505,65 € |
| Unit Price without VAT: | 50,56500 € |
|---|---|
| Unit Price with VAT: | 60,17235 € |

