
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Width | 1.000" (25.40mm) | |
Mounting Type | Adhesive - Acrylic | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,92000 € | 74,92 € |
| 16 | 61,61250 € | 985,80 € |
| 32 | 58,67406 € | 1.877,57 € |
| 56 | 56,40518 € | 3.158,69 € |
| 104 | 53,99808 € | 5.615,80 € |
| Unit Price without VAT: | 74,92000 € |
|---|---|
| Unit Price with VAT: | 89,15480 € |

