TB3561/TB3562
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TB3561/TB3562
3M Dual Lock Reclosable Fasteners Markets and Applications
3M Dual Lock Reclosable Fasteners

TB3561/TB3562

DigiKey Part Number
3M162308-ND
Manufacturer
Manufacturer Product Number
TB3561/TB3562
Description
RECLSBLE FSTNR 1.000" X 10.00'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 10.00' (3.05m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Interlocking Stems
Shape
-
Length
10.00' (3.05m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
170/400 Stem Density
Material
Polypropylene (PP)
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,43000 €70,43 €
1657,91625 €926,66 €
3255,15375 €1.764,92 €
5653,02107 €2.969,18 €
10450,75808 €5.278,84 €
Unit Price without VAT:70,43000 €
Unit Price with VAT:83,81170 €