
Category | Tape Type Fine Line |
Manufacturer 3M | Backing, Carrier Paper |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 30' (9.1m) 10 yds |
Part Status Active | Color Tan |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 4,42708 € | 106,25 € |
| Unit Price without VAT: | 4,42708 € |
|---|---|
| Unit Price with VAT: | 5,26823 € |

