
T/R+ | |
|---|---|
DigiKey Part Number | T/R+-ND |
Manufacturer | |
Manufacturer Product Number | T/R+ |
Description | CONN WIRE CAP T/R+ TAN/RED TWIST |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer 3M | Termination Twist On |
Series | Wire Gauge 8-22 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Obsolete | Features Copper Wire Only, Flame Retardant |
Terminal Type Twist On Wire Cap, Wing | Color Tan, Red |

