Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red
T/R+KEG
T/R+KEG

T/R+KEG

DigiKey Part Number
3M162306-ND
Manufacturer
Manufacturer Product Number
T/R+KEG
Description
CONN WIRE CAP 8-22 AWG TWIST ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
8-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only, Flame Retardant
Color
Tan, Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.839
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25000 €2,50 €
250,23400 €5,85 €
500,22280 €11,14 €
1000,21210 €21,21 €
2500,19880 €49,70 €
5000,18928 €94,64 €
1.0000,18024 €180,24 €
2.5000,16894 €422,35 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €