Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T/R+JUG

DigiKey Part Number
19-T/R+JUG-ND
Manufacturer
Manufacturer Product Number
T/R+JUG
Description
3M PERFORMANCE PLUS WIRE CONNECT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 8-22 AWG Tan, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
3M
Termination
Twist On
Series
Wire Gauge
8-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Copper Wire Only, Flame Retardant
Terminal Type
Twist On Wire Cap, Wing
Color
Tan, Red
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,15612 €936,72 €
Manufacturers Standard Package
Unit Price without VAT:0,15612 €
Unit Price with VAT:0,18578 €