Image for SS-33-6-NB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-33-6-NB

DigiKey Part Number
19-SS-33-6-NB-ND
Manufacturer
Manufacturer Product Number
SS-33-6-NB
Description
NYLON INSULATED WITH INSULATION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
6 Stud
Width - Outer Edges
0.430" (10.92mm)
Length - Overall
1.110" (28.19mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.400" (10.16mm)
Length - Termination
0.460" (11.68mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,29247 €292,47 €
Manufacturers Standard Package
Unit Price without VAT:0,29247 €
Unit Price with VAT:0,34804 €