Image for SS-31-8-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-31-8-P

DigiKey Part Number
19-SS-31-8-P-ND
Manufacturer
Manufacturer Product Number
SS-31-8-P
Description
VINYL INSULATED BUTTED SEAM LOCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Insulation Diameter
0.145" (3.68mm)
Stud/Tab Size
8 Stud
Material - Insulation
Vinyl
Width - Outer Edges
0.300" (7.62mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.880" (22.35mm)
Length - Termination
0.700" (17.78mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,13590 €135,90 €
Manufacturers Standard Package
Unit Price without VAT:0,13590 €
Unit Price with VAT:0,16172 €