
SPB-13 | |
|---|---|
DigiKey Part Number | SPB-13-ND |
Manufacturer | |
Manufacturer Product Number | SPB-13 |
Description | WIRE MARKR BOOK 5.6MMX34.8MM WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.8mm) | |
Cable Diameter | 0.470" (11.94mm) | |
Legend | +, -, AC, DC; POS, NEG, GND; NEUT; SPARE, Blank | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | 0°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| 10 | 21,31100 € | 213,11 € |
| 25 | 19,97640 € | 499,41 € |
| 50 | 19,02360 € | 951,18 € |
| 100 | 18,11630 € | 1.811,63 € |
| 250 | 16,98340 € | 4.245,85 € |
| 500 | 16,25888 € | 8.129,44 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

