
SPB-04 | |
|---|---|
DigiKey Part Number | 3M157546-ND |
Manufacturer | |
Manufacturer Product Number | SPB-04 |
Description | WIRE MARKR BOOK 5.6X34.8MM 150EA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.8mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.470" (11.94mm) |
Manufacturer 3M | Legend 1,2,3 |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature 0°C ~ 66°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
Size 0.22" W x 1.37" L (5.6mm x 34.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 € | 27,11 € |
| 10 | 23,04600 € | 230,46 € |
| 25 | 21,60360 € | 540,09 € |
| 50 | 20,57280 € | 1.028,64 € |
| 100 | 19,59160 € | 1.959,16 € |
| 250 | 18,36656 € | 4.591,64 € |
| Unit Price without VAT: | 27,11000 € |
|---|---|
| Unit Price with VAT: | 32,26090 € |

