

SP844-NA | |
|---|---|
DigiKey Part Number | 19-SP844-NA-ND |
Manufacturer | |
Manufacturer Product Number | SP844-NA |
Description | FELT PADS BEIGE 1"L X 1" W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Felt Pads Beige 1.00" L x 1.00" W (25.4mm x 25.4mm) |
EDA/CAD Models | SP844-NA Models |
Category | Part Status Active |
Manufacturer 3M | Type Felt Pads |
Series | Color Beige |
Packaging Bulk | Size / Dimension 1.00" L x 1.00" W (25.4mm x 25.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 5 | 2,82200 € | 14,11 € |
| 10 | 2,64800 € | 26,48 € |
| 25 | 2,44760 € | 61,19 € |
| 50 | 2,31420 € | 115,71 € |
| 100 | 2,19500 € | 219,50 € |
| 250 | 2,05648 € | 514,12 € |
| 500 | 1,96434 € | 982,17 € |
| 1.000 | 1,88179 € | 1.881,79 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

