

SP828-NA | |
|---|---|
DigiKey Part Number | 19-SP828-NA-ND |
Manufacturer | |
Manufacturer Product Number | SP828-NA |
Description | FELT PADS BEIGE 3"L X 3" W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Felt Pads Beige 3.00" L x 3.00" W (76.2mm x 76.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Felt Pads | |
Color | Beige | |
Size / Dimension | 3.00" L x 3.00" W (76.2mm x 76.2mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 6 | 3,41167 € | 20,47 € |
| 12 | 3,20750 € | 38,49 € |
| 30 | 2,97233 € | 89,17 € |
| 54 | 2,83815 € | 153,26 € |
| 102 | 2,70696 € | 276,11 € |
| 252 | 2,54183 € | 640,54 € |
| 504 | 2,43034 € | 1.224,89 € |
| 1.002 | 2,33124 € | 2.335,90 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

