Felt Pads Brown 3.11" L x 3.11" W (79.1mm x 79.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Felt Pads Brown 3.11" L x 3.11" W (79.1mm x 79.1mm)

SP825-NA

DigiKey Part Number
19-SP825-NA-ND
Manufacturer
Manufacturer Product Number
SP825-NA
Description
FELT PADS BROWN 3.11"L X 3.11" W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Felt Pads Brown 3.11" L x 3.11" W (79.1mm x 79.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Felt Pads
Color
Brown
Size / Dimension
3.11" L x 3.11" W (79.1mm x 79.1mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,47000 €3,47 €
52,95800 €14,79 €
102,77700 €27,77 €
252,56760 €64,19 €
502,42840 €121,42 €
1002,30390 €230,39 €
2502,15916 €539,79 €
5002,06288 €1.031,44 €
1.0001,97657 €1.976,57 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €