Felt Pads Beige 1.50" Dia (38.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP804-NA

DigiKey Part Number
19-SP804-NA-ND
Manufacturer
Manufacturer Product Number
SP804-NA
Description
FELT PADS BEIGE 1.50" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Felt Pads Beige 1.50" Dia (38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Felt Pads
Series
Color
Beige
Packaging
Bulk
Size / Dimension
1.50" Dia (38.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,04000 €8,04 €
66,81833 €40,91 €
126,43417 €77,21 €
305,98900 €179,67 €
545,73574 €309,73 €
1025,48745 €559,72 €
2525,17496 €1.304,09 €
5044,96387 €2.501,79 €
1.0024,77611 €4.785,66 €
Manufacturers Standard Package
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,56760 €