
SP654-NA | |
|---|---|
DigiKey Part Number | 19-SP654-NA-ND |
Manufacturer | |
Manufacturer Product Number | SP654-NA |
Description | FURNITURE SLIDES GRAY 5" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Furniture Slides Gray 5.00" Dia (127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Furniture Slides | |
Color | Gray | |
Size / Dimension | 5.00" Dia (127.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 € | 14,04 € |
| 8 | 11,72000 € | 93,76 € |
| 12 | 11,35250 € | 136,23 € |
| 28 | 10,65821 € | 298,43 € |
| 52 | 10,20731 € | 530,78 € |
| 100 | 9,77640 € | 977,64 € |
| 252 | 9,23893 € | 2.328,21 € |
| 500 | 8,88786 € | 4.443,93 € |
| 1.000 | 8,56913 € | 8.569,13 € |
| Unit Price without VAT: | 14,04000 € |
|---|---|
| Unit Price with VAT: | 16,70760 € |

