Slides White 2.50" L x 2.50" W (63.5mm x 63.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP651-NA

DigiKey Part Number
19-SP651-NA-ND
Manufacturer
Manufacturer Product Number
SP651-NA
Description
SLIDES WHITE 2.50" L X 2.50" W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Slides White 2.50" L x 2.50" W (63.5mm x 63.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
3M
Type
Slides
Series
Color
White
Packaging
Bulk
Size / Dimension
2.50" L x 2.50" W (63.5mm x 63.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,68000 €6,68 €
55,74600 €28,73 €
245,04250 €121,02 €
484,78438 €229,65 €
724,64625 €334,53 €
1204,48433 €538,12 €
2644,25894 €1.124,36 €
5044,09393 €2.063,34 €
1.0083,93472 €3.966,20 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:7,94920 €