Chair Glides Black 0.88" Dia (22.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP602-NA

DigiKey Part Number
19-SP602-NA-ND
Manufacturer
Manufacturer Product Number
SP602-NA
Description
CHAIR GLIDES BLACK 0.88" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chair Glides Black 0.88" Dia (22.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Chair Glides
Color
Black
Size / Dimension
0.88" Dia (22.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,26000 €3,26 €
52,78200 €13,91 €
242,41958 €58,07 €
482,28750 €109,80 €
722,21653 €159,59 €
1202,13358 €256,03 €
2642,01822 €532,81 €
5041,93385 €974,66 €
1.0081,85246 €1.867,28 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €