
Category | Tape Type Film |
Manufacturer 3M | Adhesive Pressure Sensitive Adhesive (PSA) |
Series | Thickness 0.0900" (90.0 mils, 2.286mm) |
Packaging Bulk | Color White |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,21000 € | 401,21 € |
| Unit Price without VAT: | 401,21000 € |
|---|---|
| Unit Price with VAT: | 477,43990 € |

