


Category | Material |
Mfr | Features Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water Resistant |
Series | Color |
Packaging Bulk | Operating Temperature -55°C ~ 110°C |
Part Status Active | Shrink Temperature 121°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Inner Diameter - Supplied 0.450" (11.43mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.105" (2.67mm) | Base Product Number |
Recovered Wall Thickness 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58222 € | 2.911,10 € |
| Unit Price without VAT: | 0,58222 € |
|---|---|
| Unit Price with VAT: | 0,69284 € |

