Heat Shrink Tubing, Semi Rigid 0.450" (11.43mm) 4 to 1 Black, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS 450 BK

DigiKey Part Number
SMS450BK-ND
Manufacturer
Manufacturer Product Number
SMS 450 BK
Description
HEATSHRINK 0.45" BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.450" (11.43mm) 4 to 1 Black, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Features
Adhesive Lined, Chemical Resistant, Flame Retardant, Fluid Resistant, Strain Resistant, Water Resistant
Series
Color
Packaging
Bulk
Operating Temperature
-55°C ~ 110°C
Part Status
Active
Shrink Temperature
121°C
Type
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shrinkage Ratio
Shelf Life
120 Months
Inner Diameter - Supplied
0.450" (11.43mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.105" (2.67mm)
Base Product Number
Recovered Wall Thickness
0.043" (1.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3002,06023 €618,07 €
Manufacturers Standard Package
Unit Price without VAT:2,06023 €
Unit Price with VAT:2,45167 €