
Category | Size 1.00" W x 2.13" L (2.54mm x 54.00mm) |
Manufacturer 3M | Cable Diameter 0.150" ~ 0.489" (3.81mm ~ 12.40mm) |
Series | Legend B2 |
Packaging Bulk | Color White |
Part Status Active | Base Product Number |
Type Wire Marker, Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,40900 € | 484,09 € |
| Unit Price without VAT: | 48,40900 € |
|---|---|
| Unit Price with VAT: | 57,60671 € |

