Rubber End Seal For SLiC™ 3" Closures and Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLIC-ES/3DC

DigiKey Part Number
3M162278-ND
Manufacturer
Manufacturer Product Number
SLIC-ES/3DC
Description
CLOSURE END SEAL DOUBLE PORT
Customer Reference
Detailed Description
Rubber End Seal For SLiC™ 3" Closures and Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Rubber End Seal
Manufacturer
3M
For Use With/Related Products
SLiC™ 3" Closures and Terminals
Series
Material
Rubber
Packaging
Bulk
Features
2 Ports
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,98200 €99,82 €
Manufacturers Standard Package
Unit Price without VAT:9,98200 €
Unit Price with VAT:11,87858 €