
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Aerial Closure, Free-Breathing | |
Number of Cable Pairs | 2400 Pairs @ 26 AWG | |
Diameter - Inside | 7.600" (193.04mm) | |
Length - Overall | 33.00" (838.2mm) | |
Sheath Opening | 21.00" (533.4mm) | |
Features | Floating Bond, Spiral End Seals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,84000 € | 146,84 € |
| Unit Price without VAT: | 146,84000 € |
|---|---|
| Unit Price with VAT: | 174,73960 € |

