
SLIC-5-BSW | |
|---|---|
DigiKey Part Number | 3M9047-ND |
Manufacturer | |
Manufacturer Product Number | SLIC-5-BSW |
Description | WIRE SPLICE BURIED CLOSURE 5PAIR |
Customer Reference | |
Detailed Description | Wire Splice Buried Closure Splice Kit 5 Pairs |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Buried Closure Splice Kit | |
Number of Cable Pairs | 5 Pairs | |
Diameter - Inside | - | |
Length - Overall | - | |
Sheath Opening | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19,29667 € | 231,56 € |
| Unit Price without VAT: | 19,29667 € |
|---|---|
| Unit Price with VAT: | 22,96304 € |

