Image for SLIC-5.6X33-SR/RES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLIC-5.6X33-SR/RES

DigiKey Part Number
SLIC-5.6X33-SR/RES-ND
Manufacturer
Manufacturer Product Number
SLIC-5.6X33-SR/RES
Description
WIRE SPLICE AERIAL CLOSUR 1200PR
Customer Reference
Detailed Description
Wire Splice Aerial Closure, Free-Breathing 33.00" (838.2mm) 1200 Pairs @ 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cable Pairs
1200 Pairs @ 26 AWG
Manufacturer
3M
Diameter - Inside
5.600" (142.24mm)
Series
Length - Overall
33.00" (838.2mm)
Packaging
Bulk
Sheath Opening
21.00" (533.4mm)
Part Status
Obsolete
Features
Sheath Retention, Rubber End Seals
Type
Aerial Closure, Free-Breathing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.