Wire Splice Aerial Closure, Free-Breathing 19.00" (482.6mm) 100 Pairs @ 24-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLIC-2.2X19-BA/SES

DigiKey Part Number
3M162258-ND
Manufacturer
Manufacturer Product Number
SLIC-2.2X19-BA/SES
Description
WIRE SPLICE AERIAL CLOSURE 100PR
Customer Reference
Detailed Description
Wire Splice Aerial Closure, Free-Breathing 19.00" (482.6mm) 100 Pairs @ 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cable Pairs
100 Pairs @ 24-26 AWG
Manufacturer
3M
Diameter - Inside
2.200" (55.88mm)
Series
Length - Overall
19.00" (482.6mm)
Packaging
Bulk
Sheath Opening
14.00" (355.6mm)
Part Status
Discontinued at DigiKey
Features
Shield Bond Assembly 4462, Spiral End Seals
Type
Aerial Closure, Free-Breathing
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
447,93000 €191,72 €
Manufacturers Standard Package
Unit Price without VAT:47,93000 €
Unit Price with VAT:57,03670 €